SES PLIO Black PVC 20mm Round for Maximum of 13.5 mm Cable Dia. 01330353010
- RS Stock No.:
- 136-6648
- Mfr. Part No.:
- 01330353010
- Brand:
- SES
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£26.73
(exc. VAT)
£32.08
(inc. VAT)
- RS Stock No.:
- 136-6648
- Mfr. Part No.:
- 01330353010
- Brand:
- SES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES | |
| Grommet Type | Round | |
| Panel Hole Diameter | 20mm | |
| Maximum Cable Diameter | 13.5mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
| Series | PLIO | |
| Maximum Panel Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand SES | ||
Grommet Type Round | ||
Panel Hole Diameter 20mm | ||
Maximum Cable Diameter 13.5mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
Series PLIO | ||
Maximum Panel Thickness 2mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL

