Richco Grey Nylon Grommet Strip
- RS Stock No.:
- 102-5921
- Mfr. Part No.:
- DSC-1(1,20M)
- Brand:
- Richco
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 100)
£3.38
(exc. VAT)
£4.06
(inc. VAT)
- RS Stock No.:
- 102-5921
- Mfr. Part No.:
- DSC-1(1,20M)
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Richco | |
Grommet Type | Grommet Strip | |
Minimum Panel Thickness | 0.5mm | |
Maximum Cable Diameter | 0.5mm | |
Material | Nylon | |
Colour | Grey | |
Grommet Strip Length | 1.2m | |
Maximum Panel Thickness | 3.2mm | |
Select all | ||
---|---|---|
Brand Richco | ||
Grommet Type Grommet Strip | ||
Minimum Panel Thickness 0.5mm | ||
Maximum Cable Diameter 0.5mm | ||
Material Nylon | ||
Colour Grey | ||
Grommet Strip Length 1.2m | ||
Maximum Panel Thickness 3.2mm | ||
- COO (Country of Origin):
- ES
DSC Series Nylon Grommet Strips
