Richco Black PVC 9.5mm Round for Maximum of 4.8mm Cable Dia.
- RS Stock No.:
- 102-4209
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-4209
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Grommet Type | Round | |
| Panel Hole Diameter | 9.5mm | |
| Maximum Cable Diameter | 4.8mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +135°C | |
| Maximum Panel Thickness | 1.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Grommet Type Round | ||
Panel Hole Diameter 9.5mm | ||
Maximum Cable Diameter 4.8mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +135°C | ||
Maximum Panel Thickness 1.6mm | ||
- COO (Country of Origin):
- GB
