Legrand White Blanking Plate
- RS Stock No.:
- 190-251
- Mfr. Part No.:
- 0 681 41
- Brand:
- Legrand
Bulk discount available
Subtotal (1 unit)*
£4.32
(exc. VAT)
£5.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.32 |
| 10 - 49 | £4.14 |
| 50 + | £3.89 |
*price indicative
- RS Stock No.:
- 190-251
- Mfr. Part No.:
- 0 681 41
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Blanking Plate | |
| Colour | White | |
| Mount Type | Bracket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Blanking Plate | ||
Colour White | ||
Mount Type Bracket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Cable Outputs and Bezels, Céliane Range
The cable outputs are particularly designed for the connection of heating devices (ovens, convector heaters etc.) or for any device that cannot be removed from the wall (portable electrical devices in hotels and public areas etc.).
Bezel to be ordered separately.
Legrand - Céliane range
The Céliane range ensures quick and easy installation.
The mechanisms of nearly all the functions are equipped with automatic terminals.
Ensuring a secure connection and significant time saving during installation.
Mechanisms can be fitted to all Batibox supports.
Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.
All of these items are ordered separately.
Related links
- Legrand White Blanking Plate
- Legrand White Plastic Cover Plate
- Legrand White Cover Plate Cover Plate
- Legrand White Blank Plate ABS Blanking Plate
- Siemens White 1 Gang Thermoplastic Blanking Plate
- Siemens White 1 Gang Plastic Blanking Plate
- Legrand Blank Plate Blanking Plate
- White 2 Gang Blanking Plate Flush, Surface Mount
