Amphenol Industrial Circular Connector, Surface, M36 x 1.5 Connector, IP67, MotionGrade Series

Bulk discount available

Subtotal (1 unit)*

£13.83

(exc. VAT)

£16.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£13.83
10 - 24£13.09
25 - 49£12.64
50 +£12.20

*price indicative

RS Stock No.:
696-4512
Mfr. Part No.:
MC3CG-S4
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Circular Connector

Mount Type

Surface

Connector Size

M36 x 1.5

IP Rating

IP67

Series

MotionGrade

Voltage

250V

Minimum Operating Temperature

-20°C

Shell Size

M40

Maximum Operating Temperature

130°C

Housing Material

Zinc

Standards/Approvals

No

Contact Plating

Nickel Plated

COO (Country of Origin):
CN

MotionGrade M40 C Cord and FlexGrip backshells


From Amphenol, this Flexgrip boot is for use with C Series MotionGrade M40 connectors, and maintains an IP67 level of protection while providing strain relief.

Amphenol MotionGrade Series


The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. ;The overall design construction allows for one-step process of contact extraction. ;An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion. ;The contacts offer a 360° mating surface around the pin.;Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.

Related links