Amphenol Industrial Connector Cable Gland, Surface, IP67, MotionGrade Series
- RS Stock No.:
- 696-4449
- Mfr. Part No.:
- MB4FSR-B10.3
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£9.99
(exc. VAT)
£11.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £9.99 |
| 10 - 24 | £9.57 |
| 25 - 49 | £8.81 |
| 50 + | £8.39 |
*price indicative
- RS Stock No.:
- 696-4449
- Mfr. Part No.:
- MB4FSR-B10.3
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector Cable Gland | |
| Mount Type | Surface | |
| IP Rating | IP67 | |
| Series | MotionGrade | |
| Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 130°C | |
| Housing Material | Zinc | |
| Standards/Approvals | No | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector Cable Gland | ||
Mount Type Surface | ||
IP Rating IP67 | ||
Series MotionGrade | ||
Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 130°C | ||
Housing Material Zinc | ||
Standards/Approvals No | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- CN
MotionGrade M23 B Flexgrip Backshells
From Amphenol, this Flexgrip boot is for use with B Series MotionGrade M23 connectors, and maintains an IP67 level of protection while providing strain relief.
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. ;The overall design construction allows for one-step process of contact extraction. ;An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion. ;The contacts offer a 360° mating surface around the pin.;Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Related links
- Amphenol Industrial Connector Cable Gland IP67, MotionGrade Series
- Amphenol Industrial Connector Cable Gland 11 mm Connector MotionGrade Series
- Amphenol Industrial Connector Cable Gland 8.5 mm Connector MotionGrade Series
- Amphenol Industrial Connector Cable Gland 7.5 mm Connector MotionGrade Series
- Amphenol Industrial Connector Cable Gland 4.5 mm Connector MotionGrade Series
- Amphenol Industrial Connector Cable Gland 10.5 mm Connector MotionGrade Series
- Amphenol Industrial Circular Connector IP67, MotionGrade Series
- Amphenol Industrial Circular Connector Cable Socket IP67, MotionGrade Series
