Amphenol Industrial Connector Cable Gland, Surface, 11 mm Connector, IP67, MotionGrade Series

Bulk discount available

Subtotal (1 unit)*

£7.57

(exc. VAT)

£9.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£7.57
10 - 24£6.37
25 - 49£6.12
50 +£5.56

*price indicative

RS Stock No.:
696-4418
Mfr. Part No.:
MA3CG-S3
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector Cable Gland

Mount Type

Surface

Connector Size

11 mm

IP Rating

IP67

Series

MotionGrade

Voltage

250V

Minimum Operating Temperature

-20°C

Housing Material

Zinc

Maximum Operating Temperature

130°C

Standards/Approvals

No

Contact Plating

Nickel Plated

COO (Country of Origin):
CN

MotionGrade M23 A Cord Grip Backshell


From Amphenol, this A series Traditional cord grip backshell is for use with MotionGrade M23 connectors.

Amphenol MotionGrade Series


The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. ;The overall design construction allows for one-step process of contact extraction. ;An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion. ;The contacts offer a 360° mating surface around the pin.;Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.

Related links