Amphenol Industrial Connector Cable Gland, Surface, 7.5 mm Connector, IP67, MotionGrade Series

Subtotal (1 unit)*

£3.94

(exc. VAT)

£4.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 20 April 2026
  • Plus 150 unit(s) shipping from 06 May 2026
  • Plus 150 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.94

*price indicative

RS Stock No.:
696-4414
Mfr. Part No.:
MA3CG-S2
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector Cable Gland

Mount Type

Surface

Connector Size

7.5 mm

IP Rating

IP67

Series

MotionGrade

Voltage

250V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

130°C

Housing Material

Zinc

Standards/Approvals

No

Contact Plating

Nickel Plated

COO (Country of Origin):
CN

MotionGrade M23 A Cord Grip Backshell


From Amphenol, this A series Traditional cord grip backshell is for use with MotionGrade M23 connectors.

Amphenol MotionGrade Series


The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. ;The overall design construction allows for one-step process of contact extraction. ;An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion. ;The contacts offer a 360° mating surface around the pin.;Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.

Related links