Capri Stopping Plug, PG9, 18mm Hole Diameter, Nickel Plated Brass, Stainless Steel, 18mm Diameter, Threaded
- RS Stock No.:
- 282-6944
- Mfr. Part No.:
- CAP190904
- Brand:
- Capri
Subtotal (1 pack of 20 units)*
£26.86
(exc. VAT)
£32.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 140 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 + | £1.343 | £26.86 |
*price indicative
- RS Stock No.:
- 282-6944
- Mfr. Part No.:
- CAP190904
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Capri | |
Thread Size | PG9 | |
Hole Diameter | 18mm | |
Material | Nickel Plated Brass, Stainless Steel | |
Plug Type | Stopping | |
Diameter | 18mm | |
Threaded/Unthreaded | Threaded | |
Select all | ||
---|---|---|
Brand Capri | ||
Thread Size PG9 | ||
Hole Diameter 18mm | ||
Material Nickel Plated Brass, Stainless Steel | ||
Plug Type Stopping | ||
Diameter 18mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- FR
The Eaton Stopping plugs available in nickel-plated brass or stainless steel 316L upon request incorporate ISO threadforms to EN 60423, and achieve IP66 and IP68 ratings with the inclusion of a composite or neoprene washer ensuring robust sealing and protection in various industrial applications.
IP66, IP68 with composite or neoprene washer
Note
Eaton formerly known as Capri