Weidmüller, M20 Thread, Nickel Plated, Brass, 22 mm Diameter Threaded
- RS Stock No.:
- 637-306
- Mfr. Part No.:
- 1777740000
- Brand:
- Weidmüller
Subtotal (1 pack of 100 units)*
£138.40
(exc. VAT)
£166.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £138.40 | £1.384 |
*price indicative
- RS Stock No.:
- 637-306
- Mfr. Part No.:
- 1777740000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Thread Size | M20 | |
| Threaded | Yes | |
| Product Type | Cable Gland Plug | |
| Sub Type | Cable Gland Accessory | |
| Material | Nickel Plated, Brass | |
| Diameter | 22mm | |
| Colour | Light Grey | |
| Hazardous Area Certification | NO | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | VP | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Thread Size M20 | ||
Threaded Yes | ||
Product Type Cable Gland Plug | ||
Sub Type Cable Gland Accessory | ||
Material Nickel Plated, Brass | ||
Diameter 22mm | ||
Colour Light Grey | ||
Hazardous Area Certification NO | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant | ||
Series VP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Nickel Plated 22 mm Diameter Threaded
- Lapp Nickel Plated Brass, 22 mm Diameter Threaded
- RS PRO Nickel Plated Brass, 22 mm Diameter Threaded
- Lapp Nickel Plated Brass, 22 mm Diameter Threaded
- WISKA Nickel Plated 22 mm Diameter Threaded
- Lapp Nickel Plated Brass, 22 mm Diameter Threaded
- Lapp Nickel Plated Brass, 22 mm Diameter Threaded
- Lapp Nickel Plated Brass, 22 mm Diameter Threaded
