Phoenix Contact EU, M32, Polyamide, 37mm Diameter, Threaded

Subtotal (1 pack of 10 units)*

£4.09

(exc. VAT)

£4.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£4.09£0.409

*price indicative

RS Stock No.:
608-169
Mfr. Part No.:
1424521
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M32

Material

Polyamide

Plug Type

EU

Diameter

37mm

Threaded/Unthreaded

Threaded

COO (Country of Origin):
DE
The Phoenix Contact Screw Plug is an essential component designed to enhance the performance and reliability of cable screw glands. This innovative product is crafted for optimal durability, featuring a robust PA material construction and a user-friendly M32 x 1.5 connecting thread. With its light grey RAL 7035 colour, it seamlessly integrates into various environments while providing a secure connection for your applications. Equipped with exceptional environmental protection rated at IP68 and IP66, this screw plug ensures reliable operation even in challenging conditions. Whether you are working in automation, industrial communication, or in demanding outdoor environments, this component excels in maintaining performance and durability over an extensive temperature range of -40 °C to 100 °C. An ideal solution for engineers and manufacturers, it simplifies installation and contributes significantly to system stability.

Crafted from high-quality PA material for superior durability
Designed with an M32 x 1--5 connecting thread for easy installation
Light grey colour enhances compatibility with various equipment
Achieves IP68 and IP66 ratings for excellent protection against dust and water
Operates effectively within a broad temperature range of -40 °C to 100 °C
Halogen-free construction promotes environmental safety
Lightweight design allows for easy handling and installation
Supports a minimum order quantity of ten units catering to both small and large projects