RS PRO Blanking Plug, M16 x 1.5, 16.3mm Hole Diameter, Nylon, 15mm Diameter, Threaded
- RS Stock No.:
- 606-543
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£12.98
(exc. VAT)
£15.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.98 | £0.13 |
*price indicative
- RS Stock No.:
- 606-543
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M16 | |
| Hole Diameter | 16 → 16.3mm | |
| Material | Nylon 66 | |
| Plug Type | Blanking | |
| Threaded/Unthreaded | Threaded | |
| Fire Behaviour | Flame Resistant, Halogen Free | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M16 | ||
Hole Diameter 16 → 16.3mm | ||
Material Nylon 66 | ||
Plug Type Blanking | ||
Threaded/Unthreaded Threaded | ||
Fire Behaviour Flame Resistant, Halogen Free | ||
- COO (Country of Origin):
- TW
RS PRO Screw Plug, M16 x 1.5, Nylon, Grey
This RS PRO Screw Plug is a durable and flame-resistant solution for sealing unused holes. Made from UL-approved Nylon 66 with a UL94V-2 flame rating, it ensures reliability in various applications. Designed for threaded mounting, it provides a secure and neat closure. Compliant with halogen-free and RoHS standards, it meets environmental and safety regulations.
Features and Benefits
Manufactured from UL-Approved Nylon 66 with a UL94V-2 Flame Rating: Ensures durability and flame resistance
Designed to Close Unneeded Holes Effectively: Provides a cost-efficient solution while maintaining a good appearance
Complies with Halogen-Free and RoHS Standards: Aligns with environmental and safety regulations
Designed to Close Unneeded Holes Effectively: Provides a cost-efficient solution while maintaining a good appearance
Complies with Halogen-Free and RoHS Standards: Aligns with environmental and safety regulations
Applications
Electrical installations
Industrial machinery
Control panels
Industrial machinery
Control panels
Additional Information
Compliant with RoHS and UL 94 V2 standards
Halogen-free for enhanced safety
Halogen-free for enhanced safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
