Phoenix Contact EU, M25, Nickel Plated Brass, 31.5mm Diameter, Threaded
- RS Stock No.:
- 599-220
- Mfr. Part No.:
- 1645859
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£23.70
(exc. VAT)
£28.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £23.70 | £2.37 |
*price indicative
- RS Stock No.:
- 599-220
- Mfr. Part No.:
- 1645859
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Thread Size | M25 | |
Material | Nickel Plated Brass | |
Plug Type | EU | |
Diameter | 31.5mm | |
Threaded/Unthreaded | Threaded | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 | ||
Material Nickel Plated Brass | ||
Plug Type EU | ||
Diameter 31.5mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Screw plug is expertly engineered for secure and reliable cable gland connections. Its robust brass, nickel-plated construction ensures durability, making it suitable for challenging industrial applications. With an M25 x 1.5 connecting thread, the plug provides exceptional sealing and protection against external influences. Designed to handle ambient temperatures ranging from -20 °C to 80 °C, it delivers outstanding performance in diverse environments. Ideal for use in automation technologies and control cabinet applications, this product combines functionality with efficiency, ensuring seamless integration with existing systems.
Designed to fit standard M25 connections for easy installation
Acknowledges environmental considerations with halogen-free materials
Fully compliant with EU RoHS standards, demonstrating a commitment to sustainability
Acknowledges environmental considerations with halogen-free materials
Fully compliant with EU RoHS standards, demonstrating a commitment to sustainability