WISKA, M20 x 1.5 Thread, Polypropylene, 20 mm Diameter Threaded
- RS Stock No.:
- 577-419
- Distrelec Article No.:
- 301-58-324
- Mfr. Part No.:
- EMS 20
- Brand:
- WISKA
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£0.29
(exc. VAT)
£0.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9,344 unit(s) ready to ship
- Plus 5,380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.29 |
| 10 + | £0.27 |
*price indicative
- RS Stock No.:
- 577-419
- Distrelec Article No.:
- 301-58-324
- Mfr. Part No.:
- EMS 20
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Thread Size | M20 x 1.5 | |
| Product Type | Cable Gland Plug | |
| Threaded | Yes | |
| Sub Type | Membrane Screw | |
| Material | Polypropylene | |
| Diameter | 20 mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | EMS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Thread Size M20 x 1.5 | ||
Product Type Cable Gland Plug | ||
Threaded Yes | ||
Sub Type Membrane Screw | ||
Material Polypropylene | ||
Diameter 20 mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant | ||
Series EMS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA Nickel Plated 22 mm Diameter Threaded
- Phoenix Contact Stainless Steel, 20 mm Diameter Threaded
- WISKA Polyamide 6, 20 mm Diameter Threaded
- WISKA Polyamide, 31 mm Diameter Threaded
- WISKA Polyamide 16 mm Diameter Threaded
- Lapp Nickel Plated Brass, 22 mm Diameter Threaded
- Lapp Nickel Plated Brass, 26.4 mm Diameter Threaded
- Phoenix Contact Polyamide, 20 mm Diameter Threaded
