Phoenix Contact, M25, 25mm Hole Diameter, Nickel Plated Brass, 25mm Diameter, Threaded
- RS Stock No.:
- 558-618
- Mfr. Part No.:
- 1411120
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£333.75
(exc. VAT)
£400.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £333.75 | £66.75 |
*price indicative
- RS Stock No.:
- 558-618
- Mfr. Part No.:
- 1411120
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Thread Size | M25 | |
Hole Diameter | 25mm | |
Material | Nickel Plated Brass | |
Diameter | 25mm | |
Threaded/Unthreaded | Threaded | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 | ||
Hole Diameter 25mm | ||
Material Nickel Plated Brass | ||
Diameter 25mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- GB
The Phoenix Contact pressure compensation element is designed for Ex applications and features an M25 x 1.5 connecting thread. It comes in silver color and reduces the formation of condensation.
Color Brass color
Material Brass, nickel-plated
Seal material O-ring Silicon
Material Brass, nickel-plated
Seal material O-ring Silicon