Phoenix Contact, M40, 40mm Hole Diameter, 316 Stainless Steel, 40mm Diameter, Threaded
- RS Stock No.:
- 558-617
- Mfr. Part No.:
- 1411112
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£529.60
(exc. VAT)
£635.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £529.60 | £105.92 |
*price indicative
- RS Stock No.:
- 558-617
- Mfr. Part No.:
- 1411112
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Thread Size | M40 | |
Hole Diameter | 40mm | |
Material | 316 Stainless Steel | |
Diameter | 40mm | |
Threaded/Unthreaded | Threaded | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Thread Size M40 | ||
Hole Diameter 40mm | ||
Material 316 Stainless Steel | ||
Diameter 40mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- GB
The Phoenix Contact screw plug is made of stainless steel 316L for screw connection with an M40 x 1.5 connecting thread suitable for Ex applications in a silver color.
Wrench size union nut 46 mm
Hexagon angular dimension 50.6 mm
Thread type connection side M40 x 1.5
Thread pitch 1.5 mm
Hexagon angular dimension 50.6 mm
Thread type connection side M40 x 1.5
Thread pitch 1.5 mm