Phoenix Contact, M20, 20mm Hole Diameter, 316 Stainless Steel, 20mm Diameter, Threaded
- RS Stock No.:
- 558-615
- Mfr. Part No.:
- 1411105
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£632.60
(exc. VAT)
£759.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £632.60 | £31.63 |
*price indicative
- RS Stock No.:
- 558-615
- Mfr. Part No.:
- 1411105
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Thread Size | M20 | |
Hole Diameter | 20mm | |
Material | 316 Stainless Steel | |
Diameter | 20mm | |
Threaded/Unthreaded | Threaded | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Hole Diameter 20mm | ||
Material 316 Stainless Steel | ||
Diameter 20mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- GB
The Phoenix Contact screw plug is made of stainless steel 316L, designed for Ex applications. It features a connecting thread of M20 x 1.5 and is silver in color.
Material for screw connection Stainless steel 316L
Connecting thread diameter 20 mm
Wrench size union nut 24 mm
Hexagon angular dimension 26.4 mm
Thread type connection side M20 x 1.5
Thread pitch 1.5 mm
Connecting thread diameter 20 mm
Wrench size union nut 24 mm
Hexagon angular dimension 26.4 mm
Thread type connection side M20 x 1.5
Thread pitch 1.5 mm