Phoenix Contact, Polyamide, 2mm Diameter

Subtotal (1 pack of 25 units)*

£49.50

(exc. VAT)

£59.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£49.50£1.98

*price indicative

RS Stock No.:
556-735
Mfr. Part No.:
1410220
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Material

Polyamide

Diameter

2mm

COO (Country of Origin):
DE
The Phoenix Contact Filler Plug is designed to seal unused cable sleeves. It is made of durable PA material and comes in black. The plug ensures a secure and efficient seal with an ambient temperature of -20 °C to 80 °C.

Black colour
Length 25 mm
Diameter 2 mm
RoHS compliant