Phoenix Contact, M50, 50mm Hole Diameter, Nickel Plated Brass, 50mm Diameter, Threaded
- RS Stock No.:
- 556-335
- Mfr. Part No.:
- 1411113
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£58.32
(exc. VAT)
£69.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £58.32 | £29.16 |
*price indicative
- RS Stock No.:
- 556-335
- Mfr. Part No.:
- 1411113
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Thread Size | M50 | |
Hole Diameter | 50mm | |
Material | Nickel Plated Brass | |
Diameter | 50mm | |
Threaded/Unthreaded | Threaded | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Thread Size M50 | ||
Hole Diameter 50mm | ||
Material Nickel Plated Brass | ||
Diameter 50mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- GB
The Phoenix Contact screw plug is made of nickel-plated brass for screw connection with an M50 x 1.5 connecting thread suitable for Ex applications in a silver color.
Wrench size union nut 55 mm
Hexagon angular dimension 60.5 mm
Thread type connection side M50 x 1.5
Thread pitch 1.5 mm
Hexagon angular dimension 60.5 mm
Thread type connection side M50 x 1.5
Thread pitch 1.5 mm