Phoenix Contact, 8mm Hole Diameter, Polyamide, 8mm Diameter
- RS Stock No.:
- 535-300
- Mfr. Part No.:
- 3063976
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£49.50
(exc. VAT)
£59.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £49.50 | £1.98 |
*price indicative
- RS Stock No.:
- 535-300
- Mfr. Part No.:
- 3063976
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Hole Diameter | 8mm | |
Material | Polyamide | |
Diameter | 8mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Hole Diameter 8mm | ||
Material Polyamide | ||
Diameter 8mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact filler plug is designed to effectively seal unused cable sleeves, ensuring that no moisture or contaminants can infiltrate your setups. Made from durable PA material, this essential component boasts a length of 20 mm and a diameter of 8 mm, providing a snug fit for various applications. With an IP54 degree of protection, the filler plug is engineered to withstand ambient temperatures ranging from -20 °C to 80 °C. Its sleek black finish compliments most installations, making it an ideal choice for both industrial and commercial environments.
Designed for applications that require sealing of unused cable openings
Facilitates easy mounting in both vertical and horizontal configurations
Available in a convenient packing unit streamlining inventory management
Facilitates easy mounting in both vertical and horizontal configurations
Available in a convenient packing unit streamlining inventory management