Phoenix Contact, M32, 32mm Hole Diameter, Nickel Plated Brass, 32mm Diameter, Threaded

Subtotal (1 pack of 10 units)*

£108.50

(exc. VAT)

£130.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£108.50£10.85

*price indicative

RS Stock No.:
521-896
Mfr. Part No.:
1411109
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M32

Hole Diameter

32mm

Material

Nickel Plated Brass

Diameter

32mm

Threaded/Unthreaded

Threaded

COO (Country of Origin):
GB
The Phoenix Contact screw plug, with a brass and nickel-plated material for screw connection, is suitable for Ex applications and features a connecting thread size of M32 x 1.5. It comes in a silver color.

Wrench size union nut 36 mm
Hexagon angular dimension 39.6 mm
Thread type connection side M32 x 1.5
Thread pitch 1.5 mm