RND Blanking Plug, M12, 12mm Hole Diameter, Polyamide, 15mm Diameter, Threaded
- RS Stock No.:
- 491-001
- Mfr. Part No.:
- RND 465-01336
- Brand:
- RND
Subtotal (1 pack of 50 units)*
£4.25
(exc. VAT)
£5.10
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 10 unit(s), ready to ship
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £4.25 | £0.085 |
*price indicative
- RS Stock No.:
- 491-001
- Mfr. Part No.:
- RND 465-01336
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RND | |
Thread Size | M12 | |
Hole Diameter | 12mm | |
Material | Polyamide | |
Plug Type | Blanking | |
Diameter | 15mm | |
Threaded/Unthreaded | Threaded | |
Select all | ||
---|---|---|
Brand RND | ||
Thread Size M12 | ||
Hole Diameter 12mm | ||
Material Polyamide | ||
Plug Type Blanking | ||
Diameter 15mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- CN
The RND Blanking plug is designed to ensure the complete sealing of open orifices on enclosures and junction boxes, providing a reliable solution that maintains integrity in various environments. With a straightforward installation process, it is the ideal choice when cable glands are not needed, giving you a clean and professional finish without incurring excessive costs. Crafted from robust polyamide, this blanking plug withstands an operating temperature range from -40 to 100 °C, making it suitable for diverse applications. Its halogen-free properties highlight a commitment to safety and environmental responsibility, while the various colours available allow for seamless integration into your existing systems.
Constructed from durable polyamide for long-lasting performance
Handles extreme temperature variations for versatile applications
Halogen-free design promotes safer environmental use
Wide range of colour options aids in system compatibility
Handles extreme temperature variations for versatile applications
Halogen-free design promotes safer environmental use
Wide range of colour options aids in system compatibility