RND Blanking Plug, M16, 16mm Hole Diameter, Polyamide, 19mm Diameter, Unthreaded

Subtotal (1 pack of 50 units)*

£4.53

(exc. VAT)

£5.44

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 24 unit(s), ready to ship
Pack(s)
Per Pack
Per unit*
1 +£4.53£0.091

*price indicative

RS Stock No.:
490-795
Mfr. Part No.:
RND 465-00437
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Thread Size

M16

Hole Diameter

16mm

Material

Polyamide

Plug Type

Blanking

Diameter

19mm

Threaded/Unthreaded

Unthreaded

The RND Round slotted blanking plug is an essential component designed for efficient sealing in various applications. Crafted from durable nylon, it offers exceptional protection against dust and moisture, ensuring reliable performance even in challenging environments. With a temperature range of -20 to +80 °C, this product is suitable for a wide array of settings and maintains its integrity over a range of temperatures. Its sleek design not only enhances aesthetic appeal but also provides optimal functionality, making it a preferred choice for engineers and technicians alike. This blanking plug is offered in black, RAL 9005 colour, ensuring it blends seamlessly with various installations while maintaining a professional appearance. Ideal for use in electronics, machinery, and automotive sectors, it helps safeguard internal components with ease.

Constructed from high-quality nylon for enhanced durability
Provides a robust sealing solution, protecting against dust and moisture
Designed for optimal performance within a wide temperature range
Boasts a sleek, professional appearance to suit various applications
Easy to install, making it a practical choice for quick fixes
Offers peace of mind with reliable protective qualities