Phoenix Contact EU, M12, Threaded
- RS Stock No.:
- 487-597
- Mfr. Part No.:
- 1320658
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£37.60
(exc. VAT)
£45.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £37.60 | £3.76 |
*price indicative
- RS Stock No.:
- 487-597
- Mfr. Part No.:
- 1320658
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Thread Size | M12 | |
Plug Type | EU | |
Threaded/Unthreaded | Threaded | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Thread Size M12 | ||
Plug Type EU | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Screw Plug is expertly designed for use with unoccupied M12 sockets of shielded sensor and actuator cables, boxes, and flush-type connectors. Built to meet the demands of various industrial applications, it offers a reliable solution for protecting connections during transport and operational use. The robust design ensures both dust and splash water protection, making it particularly suitable for challenging environments. Ideal for various sectors including automation and industrial communications, this product exemplifies reliability and practicality. The screw plug not only simplifies assembly but also ensures a secure connection, contributing to the efficiency of your systems.
Easy to install by hand or with a wrench
Designed to securely protect unoccupied slots
Defends against environmental factors such as dust and moisture
Robust construction suitable for a range of industrial applications
Compatible with shielded sensor and actuator cables
Features a thread type that aligns perfectly with M12 standards
Designed to securely protect unoccupied slots
Defends against environmental factors such as dust and moisture
Robust construction suitable for a range of industrial applications
Compatible with shielded sensor and actuator cables
Features a thread type that aligns perfectly with M12 standards