Lapp Blanking Plug, M20, 26.4mm Hole Diameter, Nickel Plated Brass, 26.4mm Diameter, Threaded
- RS Stock No.:
- 400-212
- Mfr. Part No.:
- 52103425LF
- Brand:
- Lapp
Bulk discount available
Subtotal (1 bag of 5 units)*
£50.75
(exc. VAT)
£60.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £50.75 | £10.15 |
| 5 + | £46.69 | £9.338 |
*price indicative
- RS Stock No.:
- 400-212
- Mfr. Part No.:
- 52103425LF
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M20 | |
| Hole Diameter | 26.4mm | |
| Material | Nickel Plated Brass | |
| Plug Type | Blanking | |
| Diameter | 26.4mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M20 | ||
Hole Diameter 26.4mm | ||
Material Nickel Plated Brass | ||
Plug Type Blanking | ||
Diameter 26.4mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- DE
The Lapp Blind Plug Hexagonal is designed to close pre-threaded holes, easily assembled with a spanner or open-end wrench. It withstands temperatures up to +100°C and features a mounted O-ring that provides a liquid-tight seal, offering enhanced protection up to IP 68. This makes it ideal for closing unoccupied metric threaded holes on housings, ensuring a secure, sealed closure. Built to withstand high chemical and mechanical stress, the plug features a metric connection thread in accordance with DIN EN 60423 and follows the technical guidelines of DIN IEC 62444 for reliable, long-lasting performance.
Lead free
Nickel plated brass construction
Corrosion resistant
Reliable and robust
Nickel plated brass construction
Corrosion resistant
Reliable and robust
Related links
- Lapp Blanking Plug Nickel Plated Brass Threaded
- Lapp Blanking Plug 22mm Hole Diameter 22mm Diameter, Threaded
- Lapp Blanking Plug Nickel Plated Brass Threaded
- Lapp Blanking Plug 28mm Hole Diameter 28mm Diameter, Threaded
- Lapp Blanking Plug 35mm Hole Diameter 35mm Diameter, Threaded
- Lapp Blanking Plug 17.8mm Hole Diameter 17.8mm Diameter, Threaded
- Lapp Blanking Plug 14mm Hole Diameter 14mm Diameter, Threaded
- Lapp Blanking Plug 70mm Hole Diameter 70mm Diameter, Threaded
