Lapp Blanking Plug, M63, 70mm Hole Diameter, Nickel Plated Brass, 70mm Diameter, Threaded
- RS Stock No.:
- 400-206
- Mfr. Part No.:
- 52103175LF
- Brand:
- Lapp
Subtotal (1 bag of 2 units)*
£102.13
(exc. VAT)
£122.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £102.13 | £51.065 |
*price indicative
- RS Stock No.:
- 400-206
- Mfr. Part No.:
- 52103175LF
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lapp | |
Thread Size | M63 | |
Hole Diameter | 70mm | |
Material | Nickel Plated Brass | |
Plug Type | Blanking | |
Diameter | 70mm | |
Threaded/Unthreaded | Threaded | |
Select all | ||
---|---|---|
Brand Lapp | ||
Thread Size M63 | ||
Hole Diameter 70mm | ||
Material Nickel Plated Brass | ||
Plug Type Blanking | ||
Diameter 70mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- DE
The Lapp Blind Plug is designed to securely close pre-threaded holes, easily assembled with a screwdriver. It can withstand temperatures up to +200°C and is ideal for sealing unoccupied metric threaded holes on housings. Built to endure high chemical and mechanical stress, this plug ensures reliable protection. It is especially suitable for applications where robust sealing is required. Additionally, the plug is UL approved (File Nr. E79903), making it compliant with safety standards.
Corrosion resistant
Robust and reliable
Temperature resistant
Lead free
Robust and reliable
Temperature resistant
Lead free