Lapp Blanking Plug, M50, 54mm Hole Diameter, Nickel Plated Brass, 54mm Diameter, Threaded

Bulk discount available

Subtotal (1 bag of 2 units)*

£37.74

(exc. VAT)

£45.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 9£37.74£18.87
10 +£34.72£17.36

*price indicative

RS Stock No.:
400-204
Mfr. Part No.:
52103165LF
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Thread Size

M50

Hole Diameter

54mm

Material

Nickel Plated Brass

Plug Type

Blanking

Diameter

54mm

Threaded/Unthreaded

Threaded

COO (Country of Origin):
DE
The Lapp Blind Plug is designed to securely close pre-threaded holes, easily assembled with a screwdriver. It can withstand temperatures up to +200°C and is ideal for sealing unoccupied metric threaded holes on housings. Built to endure high chemical and mechanical stress, this plug ensures reliable protection. It is especially suitable for applications where robust sealing is required. Additionally, the plug is UL approved (File Nr. E79903), making it compliant with safety standards.

Corrosion resistant

Robust and reliable

Temperature resistant

Lead free

Related links