Molex Blanking Plug, M12, 9mm Hole Diameter, Polypropylene, 8.5mm Diameter, Threaded
- RS Stock No.:
- 323-545
- Mfr. Part No.:
- 1203090067
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£0.48
(exc. VAT)
£0.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 988 unit(s) ready to ship
- Plus 999,999,011 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £0.48 |
10 - 24 | £0.44 |
25 + | £0.39 |
*price indicative
- RS Stock No.:
- 323-545
- Mfr. Part No.:
- 1203090067
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Thread Size | M12 | |
Hole Diameter | 9mm | |
Material | Polypropylene | |
Plug Type | Blanking | |
Diameter | 8.5mm | |
Threaded/Unthreaded | Threaded | |
Select all | ||
---|---|---|
Brand Molex | ||
Thread Size M12 | ||
Hole Diameter 9mm | ||
Material Polypropylene | ||
Plug Type Blanking | ||
Diameter 8.5mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- PL
The Molex Hand Crimp Tool for EconoLatch Male and Female Terminals, 16 to 18 AWG UL1061 and 18 AWG UL1007 wires.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
REACH SVHC compliant
Low-Halogen