Capri Black Nitrile Rubber Cable Gland O-Ring, PG21x 1.8mm
- RS Stock No.:
- 271-2595
- Mfr. Part No.:
- CAP242146
- Brand:
- Capri
Subtotal (1 pack of 20 units)*
£3.40
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 + | £0.17 | £3.40 |
*price indicative
- RS Stock No.:
- 271-2595
- Mfr. Part No.:
- CAP242146
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Capri | |
Thread Size | PG21 | |
Material | Nitrile Rubber | |
Colour | Black | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +100°C | |
Cross Sectional Thickness | 1.8mm | |
Select all | ||
---|---|---|
Brand Capri | ||
Thread Size PG21 | ||
Material Nitrile Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +100°C | ||
Cross Sectional Thickness 1.8mm | ||
- COO (Country of Origin):
- FR
The Eaton black nitrile O-ring is used to join two parts and sealed space in between.
Thread size pg21
Note
Eaton formerly known as Capri