Capri Black Nitrile Rubber Cable Gland O-Ring, PG9x 1.6mm

Subtotal (1 pack of 20 units)*

£1.96

(exc. VAT)

£2.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship from another location
  • Plus 999,999,640 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.098£1.96

*price indicative

RS Stock No.:
271-2585
Mfr. Part No.:
CAP240946
Brand:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Thread Size

PG9

Material

Nitrile Rubber

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Cross Sectional Thickness

1.6mm

COO (Country of Origin):
FR
The Eaton black nitrile O-ring is used to join two parts and sealed space in between.

Thread size pg09

Note


Eaton formerly known as Capri