Phoenix Contact Black NBR Cable Gland O-Ring
- RS Stock No.:
- 557-421
- Mfr. Part No.:
- 1084918
- Brand:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
£168.00
(exc. VAT)
£201.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.00 | £0.84 |
*price indicative
- RS Stock No.:
- 557-421
- Mfr. Part No.:
- 1084918
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | NBR | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material NBR | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sealing ring is specifically designed to accommodate a cable diameter range of 7.5 mm to 9.5 mm, offering reliable protection and a secure fit for your applications. Engineered for durability, it serves as an essential component in ensuring a safe and effective sealing solution in various environmental conditions. With a packing unit of 200 pieces, this product suits both large-scale operations and smaller projects, enhancing versatility while addressing an array of sealing needs. The superior NBR material composition not only guarantees exceptional quality but also ensures compliance with stringent environmental regulations, making it an optimal choice for eco-conscious consumers. The product epitomises the commitment to excellence and innovation that the manufacturer is renowned for, thus providing peace of mind in ensuring high-performance outcomes.
Made from high quality NBR material for enhanced durability
Designed for precise fit with a cable diameter range of 7 5 mm to 9 5 mm
Packed in a convenient unit of 200 pieces for efficient inventory management
Manufactured to meet strict EU RoHS compliance ensuring it is environmentally friendly
Features a robust design that withstands varying environmental conditions
Ideal for a wide range of applications including industrial and automotive uses
Designed for precise fit with a cable diameter range of 7 5 mm to 9 5 mm
Packed in a convenient unit of 200 pieces for efficient inventory management
Manufactured to meet strict EU RoHS compliance ensuring it is environmentally friendly
Features a robust design that withstands varying environmental conditions
Ideal for a wide range of applications including industrial and automotive uses
Related links
- Lapp Black NBR Cable Gland O-Ring, PG9x 1.5mm
- Lapp Black NBR Cable Gland O-Ring, M32x 2mm
- Lapp Black NBR Cable Gland O-Ring, M25x 2mm
- Lapp Black NBR Cable Gland O-Ring, M20x 2mm
- Lapp Black NBR Cable Gland O-Ring, M16x 2mm
- Lapp Black NBR Cable Gland O-Ring, M12x 1.5mm
- Lapp Black NBR Cable Gland O-Ring, M40x 2mm
- Lapp Black NBR Cable Gland O-Ring, M20x 1.5mm
