Legrand Grey Fibreglass PA Cable Gland Locknut, M16 Thread, IP55
- RS Stock No.:
- 665-7999
- Mfr. Part No.:
- 096841
- Brand:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 665-7999
- Mfr. Part No.:
- 096841
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Material | Fibreglass PA | |
| Thread Size | M16 | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Material Fibreglass PA | ||
Thread Size M16 | ||
Colour Grey | ||
IP Rating IP55 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- FR
