Capri Grey Polyamide Cable Gland Locknut, M20 Thread, IP68
- RS Stock No.:
- 271-2608
- Mfr. Part No.:
- CAP262073
- Brand:
- Capri
Subtotal (1 pack of 20 units)*
£8.14
(exc. VAT)
£9.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 + | £0.407 | £8.14 |
*price indicative
- RS Stock No.:
- 271-2608
- Mfr. Part No.:
- CAP262073
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Capri | |
Material | Polyamide | |
Thread Size | M20 | |
Colour | Grey | |
IP Rating | IP68 | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Capri | ||
Material Polyamide | ||
Thread Size M20 | ||
Colour Grey | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
The Eaton Locknut featuring a M20 thread and being available in grey colour.
Polyamide material
Pack of 20
Pack of 20
Note
Eaton formerly known as Capri