Capri Grey Polyamide Cable Gland Locknut, PG9 Thread, IP68
- RS Stock No.:
- 271-2602
- Mfr. Part No.:
- CAP260970
- Brand:
- Capri
Subtotal (1 pack of 20 units)*
£5.82
(exc. VAT)
£6.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.291 | £5.82 |
*price indicative
- RS Stock No.:
- 271-2602
- Mfr. Part No.:
- CAP260970
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Material | Polyamide | |
| Thread Size | PG9 | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Capri | ||
Material Polyamide | ||
Thread Size PG9 | ||
Colour Grey | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
The Eaton Locknut featuring a Pg9 thread and being available in grey colour.
Polyamide material
Pack of 20
Pack of 20
Note
Eaton formerly known as Capri
