Phoenix Contact Silver Brass Cable Gland Locknut, PG16 Thread

Subtotal (1 pack of 100 units)*

£34.44

(exc. VAT)

£41.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£34.44£0.344

*price indicative

RS Stock No.:
609-205
Mfr. Part No.:
3241155
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland Locknut

Material

Brass

Thread Size

PG16

Colour

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS China RoHS REACH

COO (Country of Origin):
DE
The Phoenix Contact Counter Nut is an essential component designed for safeguarding protective hose screw connections. This robust accessory ensures a secure fit in applications where bore holes lack threading, thereby promoting reliable performance in various industrial settings. Made from high quality brass with a nickel plated finish, it stands resilient against environmental challenges, making it suitable for both outdoor and indoor usage. With a minimalist height and a tailored thread type, it seamlessly integrates into your existing setups, providing a dependable fastening solution.

Fits comfortably within PG16 threads for versatile installation options

Designed specifically for locking applications without threaded bore holes

Supplied in packing units of 100 pieces to meet large scale requirements

Lightweight construction allows for easy handling and installation

Related links