SIB Grey Fibreglass PA Cable Gland Locknut, PG29 Thread
- RS Stock No.:
- 530-958
- Mfr. Part No.:
- G4129010
- Brand:
- SIB
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 10)
£0.357
(exc. VAT)
£0.428
(inc. VAT)
- RS Stock No.:
- 530-958
- Mfr. Part No.:
- G4129010
- Brand:
- SIB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Material | Fibreglass PA | |
| Thread Size | PG29 | |
| Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Material Fibreglass PA | ||
Thread Size PG29 | ||
Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- FR
