SIB Grey Fibreglass PA Cable Gland Locknut, PG11 Thread
- RS Stock No.:
- 530-863
- Mfr. Part No.:
- G4111010
- Brand:
- SIB
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 10)
£0.314
(exc. VAT)
£0.377
(inc. VAT)
- RS Stock No.:
- 530-863
- Mfr. Part No.:
- G4111010
- Brand:
- SIB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Material | Fibreglass PA | |
| Thread Size | PG11 | |
| Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +120°C | |
Select all | ||
|---|---|---|
Brand SIB | ||
Material Fibreglass PA | ||
Thread Size PG11 | ||
Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- FR
PG thread plastic locknuts
For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
PG thread.
Standard wrench used for tightening.
PG thread.

