Capri Cable Gland Adaptor, Nickel Plated Brass, Stainless Steel, CAP750 Series
- RS Stock No.:
- 282-6971
- Mfr. Part No.:
- CAP750024
- Brand:
- Capri
Subtotal (1 pack of 10 units)*
£17.02
(exc. VAT)
£20.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £1.702 | £17.02 |
*price indicative
- RS Stock No.:
- 282-6971
- Mfr. Part No.:
- CAP750024
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Capri | |
Material | Nickel Plated Brass, Stainless Steel | |
Type | Adaptor | |
Series | CAP750 | |
Select all | ||
---|---|---|
Brand Capri | ||
Material Nickel Plated Brass, Stainless Steel | ||
Type Adaptor | ||
Series CAP750 | ||
- COO (Country of Origin):
- FR
The Eaton Adaptors/Amplifiers crafted from nickel-plated brass or available in stainless steel 316L upon request feature ISO threadforms to EN 60423 ensuring industry-standard compatibility, and boast IP66 and IP68 ratings when equipped with a composite or neoprene washer for reliable protection in diverse environmental conditions.
IP66, IP68 with composite or neoprene washer
Note
Eaton formerly known as Capri