Phoenix Contact Cable Gland Adaptor, PG21 Exterior Thread, PG16 Interior Thread, Nickel Plated Brass

Subtotal (1 pack of 10 units)*

£26.93

(exc. VAT)

£32.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£26.93£2.693

*price indicative

RS Stock No.:
610-221
Mfr. Part No.:
1415217
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Exterior Thread Size

PG21

Interior Thread Size

PG16

Material

Nickel Plated Brass

Type

Reducing Adapter

COO (Country of Origin):
DE
The Phoenix Contact reducing adapter is designed to transition from Pg21 to Pg16 connections, ensuring versatility in your industrial applications. Crafted with a brass and nickel-plated finish, it offers both durability and reliability. The integration of an O-ring seal enhances its effectiveness in maintaining a robust connection while preventing ingress of dust and moisture. Ideal for use in demanding environments, this adapter showcases a compact design that does not compromise on performance. With a degree of protection rated at IP68, it effectively withstands harsh conditions, making it perfect for outdoor applications. Its thoughtful design and quality materials ensure longevity and high functionality, catering specifically to the needs of modern connectivity solutions.

Versatile design enables seamless transitions between Pg21 and Pg16 connections
Constructed from durable brass with a nickel-plated finish for enhanced resistance
Integrated O-ring seal offers heightened protection against environmental elements
IP68 protection rating assures reliability in challenging outdoor applications
Compact dimensions facilitate easy installation in space-restricted environments
Weight optimised for effortless handling while maintaining structural integrity
Suitable for a variety of industrial settings ensuring widespread applicability