Phoenix Contact Cable Gland Adaptor, M40 x 1.5 Exterior Thread, M25 x 1.5 Interior Thread, Glass Fibre Reinforced,

Subtotal (1 pack of 10 units)*

£28.73

(exc. VAT)

£34.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£28.73£2.873

*price indicative

RS Stock No.:
607-170
Mfr. Part No.:
1410741
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Exterior Thread Size

M40 x 1.5

Interior Thread Size

M25 x 1.5

Material

Glass Fibre Reinforced, Polyamide

Type

Reducing Adapter

COO (Country of Origin):
DE
The Phoenix Contact reducing adapter is designed to seamlessly transition from M40 to M25 connections, ensuring a reliable and secure interface within your applications. Featuring a robust construction of polyamide fiberglass reinforced material, it stands up to demanding environments while maintaining its structural integrity. The product is finished in jet black, harmonising with various installations, and includes a flat gasket for enhanced sealing. With a high degree of protection rated at IP65, it is well-suited for both indoor and outdoor use, providing protection against dust and water ingress. This product is the ideal solution for professionals needing a dependable connection with excellent temperature resilience, ranging from -30 °C to 100 °C, ensuring its versatility across a broad spectrum of applications.

Designed for a reliable transition between M40 and M25 connections
Constructed from durable, reinforced materials for long-lasting performance
Finished in an attractive jet black colour that suits various environments
Includes a flat gasket to optimise sealing and connection integrity
Rated IP65, this adapter is protected against dust and water ingress
Operates effectively across a broad temperature range for versatile use
Manufacturer's assurance of quality with recognised industry standards