Phoenix Contact Cable Gland Adaptor, M32 Exterior Thread, M25 Interior Thread, Nickel Plated Brass
- RS Stock No.:
- 599-221
- Mfr. Part No.:
- 1647637
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£49.30
(exc. VAT)
£59.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £49.30 | £4.93 |
*price indicative
- RS Stock No.:
- 599-221
- Mfr. Part No.:
- 1647637
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Exterior Thread Size | M32 | |
| Interior Thread Size | M25 | |
| Material | Nickel Plated Brass | |
| Type | Reducing Adapter | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Exterior Thread Size M32 | ||
Interior Thread Size M25 | ||
Material Nickel Plated Brass | ||
Type Reducing Adapter | ||
- COO (Country of Origin):
- DE
The Phoenix Contact reducing adapter is designed to facilitate seamless connections between M32 and M25 threads, ensuring a secure fit and reliable performance in diverse applications. Crafted from premium nickel-plated brass, it enhances durability while maintaining an elegant silver-coloured finish. Its integrated O-ring guarantees a watertight seal, providing peace of mind in environments where moisture resistance is paramount. Designed with precision engineering, the product not only adapts thread sizes effectively but also maintains high-quality standards for connection integrity. Additionally, it supports a wide temperature range, making it suitable for varied operational conditions, which is essential for industries that demand versatility. This product is an essential solution for professionals who need to streamline their connections without compromising quality.
Allows for a reliable connection between differing thread sizes
O-ring inclusion enhances moisture resistance
Constructed from durable and corrosion-resistant materials
Supports a broad ambient temperature range for flexibility in various environments
IP65 protection rating ensures reliable performance under challenging conditions
Facilitates easy installation with straightforward assembly instructions
Lightweight design optimises handling and usability
Complies with EU RoHS regulations, supporting environmentally-friendly practices
O-ring inclusion enhances moisture resistance
Constructed from durable and corrosion-resistant materials
Supports a broad ambient temperature range for flexibility in various environments
IP65 protection rating ensures reliable performance under challenging conditions
Facilitates easy installation with straightforward assembly instructions
Lightweight design optimises handling and usability
Complies with EU RoHS regulations, supporting environmentally-friendly practices
Related links
- Lapp Cable Gland Adaptor M25 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT MR-M Series
- Jacobs Cable Gland Adapter M25 Interior Thread M32M25 Series
- Lapp Cable Gland Adaptor M40 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG21 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M25 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M25 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M25 Interior Thread SKINDICHT Series
