Lapp Cable Gland Adapter, M25 Exterior Thread, M32 Interior Thread, Nickel Plated Brass, SKINDICHT ME-M Series
- RS Stock No.:
- 400-240
- Mfr. Part No.:
- 52104456LF
- Brand:
- Lapp
Bulk discount available
Subtotal (1 bag of 5 units)*
£44.25
(exc. VAT)
£53.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | £44.25 | £8.85 |
5 + | £40.71 | £8.142 |
*price indicative
- RS Stock No.:
- 400-240
- Mfr. Part No.:
- 52104456LF
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lapp | |
Exterior Thread Size | M25 | |
Interior Thread Size | M32 | |
Material | Nickel Plated Brass | |
Type | Cable Gland Adapter | |
Series | SKINDICHT ME-M | |
Select all | ||
---|---|---|
Brand Lapp | ||
Exterior Thread Size M25 | ||
Interior Thread Size M32 | ||
Material Nickel Plated Brass | ||
Type Cable Gland Adapter | ||
Series SKINDICHT ME-M | ||
- COO (Country of Origin):
- DE
The Lapp Enlarger enables the use of cable glands with larger connection threads than the existing threaded holes in an enclosure. It effectively corrects the size difference between the cable glands connection thread and the threaded hole, providing flexibility in selecting a cable gland independent of the threaded hole size. Designed to withstand high chemical and mechanical stress, this enlarger is ideal for applications where compatibility between different thread sizes is required. It features a metric connection thread in accordance with DIN EN 60423 and is based on the technical information outlined in DIN IEC 62444, ensuring reliability and compatibility in various industrial setups.
Lead free
Nickel plated brass construction
Corrosion resistant
Reliable
Temperature resistant
Nickel plated brass construction
Corrosion resistant
Reliable
Temperature resistant