Lapp Cable Gland Adapter, M63 Exterior Thread, M50 Interior Thread, Nickel Plated Brass, SKINDICHT MR-M Series

Bulk discount available

Subtotal (1 unit)*

£20.15

(exc. VAT)

£24.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£20.15
10 +£18.54

*price indicative

RS Stock No.:
400-105
Mfr. Part No.:
52104322LF
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Exterior Thread Size

M63

Interior Thread Size

M50

Material

Nickel Plated Brass

Type

Cable Gland Adapter

Series

SKINDICHT MR-M

COO (Country of Origin):
DE
The Lapp Reducer is designed to enable the use of a cable gland with a smaller connection thread than the existing threaded hole in an enclosure. It corrects the size difference between the connection thread of the cable gland and the threaded hole, providing flexibility in selecting a cable gland independent of the threaded hole size. This adapter is ideal for use with metric cable glands that have a smaller connection thread than the enclosure’s threaded hole. It is built to withstand high chemical and mechanical stress, ensuring reliable performance in demanding environments.

Reliable
Lead free
Nickel plated brass construction