Lapp Cable Gland Adapter, M50 Exterior Thread, M40 Interior Thread, Nickel Plated Brass, SKINDICHT MR-M Series
- RS Stock No.:
- 400-102
- Mfr. Part No.:
- 52104320LF
- Brand:
- Lapp
Bulk discount available
Subtotal (1 bag of 2 units)*
£27.07
(exc. VAT)
£32.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 9 | £27.07 | £13.535 |
10 + | £24.91 | £12.455 |
*price indicative
- RS Stock No.:
- 400-102
- Mfr. Part No.:
- 52104320LF
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lapp | |
Exterior Thread Size | M50 | |
Interior Thread Size | M40 | |
Material | Nickel Plated Brass | |
Type | Cable Gland Adapter | |
Series | SKINDICHT MR-M | |
Select all | ||
---|---|---|
Brand Lapp | ||
Exterior Thread Size M50 | ||
Interior Thread Size M40 | ||
Material Nickel Plated Brass | ||
Type Cable Gland Adapter | ||
Series SKINDICHT MR-M | ||
- COO (Country of Origin):
- DE
The Lapp Reducer is designed to enable the use of a cable gland with a smaller connection thread than the existing threaded hole in an enclosure. It corrects the size difference between the connection thread of the cable gland and the threaded hole, providing flexibility in selecting a cable gland independent of the threaded hole size. This adapter is ideal for use with metric cable glands that have a smaller connection thread than the enclosures threaded hole. It is built to withstand high chemical and mechanical stress, ensuring reliable performance in demanding environments.
Reliable
Lead free
Nickel plated brass construction
Lead free
Nickel plated brass construction