Lapp Cable Gland Adapter, M25 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT MR-M Series

Bulk discount available

Subtotal (1 bag of 5 units)*

£32.59

(exc. VAT)

£39.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4£32.59£6.518
5 +£29.98£5.996

*price indicative

RS Stock No.:
400-092
Mfr. Part No.:
52104313LF
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Exterior Thread Size

M25

Interior Thread Size

M16

Material

Nickel Plated Brass

Type

Cable Gland Adapter

Series

SKINDICHT MR-M

COO (Country of Origin):
DE
The Lapp Reducer is designed to enable the use of a cable gland with a smaller connection thread than the existing threaded hole in an enclosure. It corrects the size difference between the connection thread of the cable gland and the threaded hole, providing flexibility in selecting a cable gland independent of the threaded hole size. This adapter is ideal for use with metric cable glands that have a smaller connection thread than the enclosure’s threaded hole. It is built to withstand high chemical and mechanical stress, ensuring reliable performance in demanding environments.

Reliable
Lead free
Nickel plated brass construction