Vulcascot 84mm Grey Cable Cover, 30 x 10mm Inside dia.
- RS Stock No.:
- 804-1914
- Mfr. Part No.:
- 26547077
- Brand:
- Vulcascot
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 804-1914
- Mfr. Part No.:
- 26547077
- Brand:
- Vulcascot
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vulcascot | |
| Inside Diameter | 30 x 10mm | |
| Length | 84mm | |
| Width | 14 mm | |
| Colour | Grey | |
| Number of Channels | 1 | |
| Series | CableSafe | |
| Select all | ||
|---|---|---|
Brand Vulcascot | ||
Inside Diameter 30 x 10mm | ||
Length 84mm | ||
Width 14 mm | ||
Colour Grey | ||
Number of Channels 1 | ||
Series CableSafe | ||
- COO (Country of Origin):
- GB

