Vulcascot 68mm Grey Cable Cover, 14 x 8mm Inside dia.

Unavailable
RS will no longer stock this product.
RS Stock No.:
804-1901
Mfr. Part No.:
26547083
Brand:
Vulcascot
Find similar products by selecting one or more attributes.
Select all

Brand

Vulcascot

Inside Diameter

14 x 8mm

Length

68mm

Width

11 mm

Colour

Grey

Number of Channels

1

Series

CableSafe

COO (Country of Origin):
GB