Vulcascot 9m Black Cable Cover, 25 x 10 & 15 x 10mm Inside dia.
- RS Stock No.:
- 787-4889
- Mfr. Part No.:
- 26517023
- Brand:
- Vulcascot
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£68.22
(exc. VAT)
£81.86
(inc. VAT)
- RS Stock No.:
- 787-4889
- Mfr. Part No.:
- 26517023
- Brand:
- Vulcascot
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vulcascot | |
| Inside Diameter | 25 x 10 & 15 x 10mm | |
| Length | 9m | |
| Width | 88 mm | |
| Colour | Black | |
| Number of Channels | 1 | |
| Series | CableSafe | |
| Select all | ||
|---|---|---|
Brand Vulcascot | ||
Inside Diameter 25 x 10 & 15 x 10mm | ||
Length 9m | ||
Width 88 mm | ||
Colour Black | ||
Number of Channels 1 | ||
Series CableSafe | ||
- COO (Country of Origin):
- GB
