Vulcascot 9m Beige Cable Cover, 14 x 8mm Inside dia.

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 1

£63.09

(exc. VAT)

£75.71

(inc. VAT)

RS Stock No.:
244-1728
Mfr. Part No.:
26100323
Brand:
Vulcascot
Find similar products by selecting one or more attributes.
Select all

Brand

Vulcascot

Inside Diameter

14 x 8mm

Length

9m

Width

68 mm

Colour

Beige

Number of Channels

1

Series

Snap Fit

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Standards

BS 476 Part 7 Class 3