Panduit Natural Nylon Clamp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
859-0661
Mfr. Part No.:
PM2H25-C
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Cable Clip/Clamp Style

Clamp

Affixing Method

Push Barb Mount

Material

Nylon 66

Colour

Natural

Length

9.6mm

Width

7.6 mm

Depth

15.8mm

Dimensions [L x W x D]

9.6 x 7.6 x 15.8mm

RoHS Status: Exempt

COO (Country of Origin):
US

Panduit® Push Mount Cord Clip


Panduit® offers a comprehensive line of mounts, clips and clamps that organize and route cables, speed and simplify installations and lower overall installed cost. Installation methods include adhesive backed, screws and push barb.

Cables are aeasily snapped into or out of clips
Winged design holds mount in place even in applications where vibration is present